ZRS-8480-CW

JKL Components
560-ZRS-8480-CW
ZRS-8480-CW

Mfr.:

Description:
LED Lighting Modules 8.0mm X 480mm LED Cool White Light Bar

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 406

Stock:
406 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,41 € 17,41 €
10,28 € 1 02,80 €

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: LED Lighting Modules
RoHS:  
LED Light Strips, Rigid
30 LED
White (Cool White)
6500 K
90 lm
200 mA
12 V
8 mm
480 mm
Tube
Brand: JKL Components
Height: 5.5 mm
Power Rating: 2.4 W
Product Type: LED Bulbs & Modules
Size: 480 mm x 8 mm x 5.5 mm
Factory Pack Quantity: 100
Subcategory: LED Lighting
Viewing Angle: 120 deg
Unit Weight: 27,560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541400022
USHTS:
9405428440
KRHTS:
8541409022
ECCN:
EAR99

ZRS Series LED Light Bars

JKL Components ZRS LED Light Bars are easy to mount on any flat surface and resist vibration and shock. These high-brightness, energy-efficient components feature a working voltage of 12V DC, a working current of 200mA, and an LED viewing angle of 120°. The PCB bars can be dimmed by lowering the voltage or by using a PWM dimmer. JKL Components ZRS LED Light Bars are ideal for a variety of lighting applications, including amusement, interior coves, signage, architectural, and emergency.