R60PI2470GY30J

KEMET
80-60PI2470GY30J
R60PI2470GY30J

Raž.:

Apraksts:
Plēves kondensatori 630V 0.047 uF 105C 5% 2 Pin LS=15 mm AEC-Q200

ECAD modelis:
Lejupielādējiet bezmaksas Bibliotēkas ielādētāju, lai pārveidotu failu savam ECAD rīkam. Uzziniet vairāk par ECAD modeļiem.

Pieejamība

Noliktavas krājumi:
Nav noliktavā
Izpildes laiks rūpnīcā:
22 Nedēļas Paredzamais rūpnīcas ražošanas laiks.
Minimums: 1   Vairāki: 1
Vienības cena:
-,-- €
Kop. cena:
-,-- €
Apr. tarifs:
Iepakojums:
Pilna Spole (pasūtiet komplektos pa 600)

Cenu noteikšana (EUR)

Daudz. Vienības cena
Kop. cena
Grieztā lente / MouseReel™
0,585 € 0,59 €
0,464 € 4,64 €
0,40 € 40,00 €
Pilna Spole (pasūtiet komplektos pa 600)
0,338 € 2 02,80 €
0,31 € 3 72,00 €
† 5,00 € MouseReel™ samaksa tiks pievienota un aprēķināta jūsu pirkumu grozā. Visi MouseReel™ pasūtījumi nav atsaucami un nav atgriežami.

Līdzīgi produkti

Produkta atribūts Priekšmeta vērtība Atlasīt atribūtu
KEMET
Produktu kategorija: Plēves kondensatori
RoHS:  
0.047 uF
630 VDC
Radial
Polyester
15 mm (0.591 in)
18 mm (0.709 in)
5 mm (0.197 in)
General Film Capacitors
220 VAC
5 %
2 Pin
11 mm (0.433 in)
Straight
- 55 C
+ 105 C
R60
AEC-Q200
Reel
Cut Tape
MouseReel
Zīmols: KEMET
Kapacitāte - nF: 47 nF
Kapacitāte - pF: 47000 pF
Pievada diametrs: 0.8 mm
Produkta tips: Film Capacitors
Rūpnīcas iepakojuma daudzums: 600
Apakškategorija: Capacitors
Tips: Automotive Grade
Atrastie produkti:
Lai parādītu līdzīgus produktus, atzīmējiet vismaz vienu izvēles rūtiņu.
Atzīmējiet vismaz vienu izvēles rūtiņu (augstāk), lai parādītos līdzīgie produkti šajā kategorijā.
Izvēlētie atribūti: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250010
JPHTS:
853225000
KRHTS:
8532500000
BRHTS:
85322590
ECCN:
EAR99

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

R60 & R66 Series Film Capacitors

KEMET R60 and R66 Series Film Capacitors are metalized polyester film capacitors for D.C. multipurpose applications. The R60 Series Film Capacitors from KEMET are typically used in blocking, coupling, decoupling, by-passing, interference suppression in low voltage applications, such as automotive. KEMET R66 Series Film Capacitors combines small size and good performance in by-passing, blocking, and interference suppression in low voltage applications, such as automotive.

Film Capacitors

KEMET Film Capacitors are available as a complete line of power film and paper capacitors, available in both surface-mount and through-hole form factors. These devices are designed for use in all types of electronic equipment in various industries. KEMET Film Capacitors are ideal for power and alternative energy, industrial, telecommunications, automotive, military, medical, and consumer electronics.

AEC-Q200 Qualified Film Capacitors

KEMET AEC-Q200 Qualified Film Capacitors feature capacitance values ranging from 10pF to 210µF with 2% to 20% tolerances. These automotive-qualified capacitors offer a low ESR (1.4mΩ to 1kΩ ESR range), resulting in a high ripple current rating without sacrificing capacitance. The components also exhibit high 30VAC to 700VAC / 50VDC to 2kVDC voltage ratings.

Low Power Film Capacitors

KEMET Low Power Film Capacitors feature a 50VDC to 1000VDC voltage range, radial and surface-mount construction, and a +125°C maximum temperature. These film capacitors are ideal for low-power, general applications. KEMET Low Power Film Capacitors include the following series: A50, F161, GMC, GPC, LDB, LDE, PME261, R60, R66, R82, RSB, SMC, SMR, SPC, and SMP253.