T520U107M004ATE055
Skatiet produkta specifikāciju
Raž.:
KEMET
Apraksts:
Tantala kondensatori - polimērs 4V 100uF 2312 20% ESR=55mOhms
Pieejamība
-
Noliktavas krājumi:
-
Nav noliktavāRadās negaidīta kļūda. Lūdzu, vēlāk mēģiniet vēlreiz.
-
-
Izpildes laiks rūpnīcā:
-
25 Nedēļas Paredzamais rūpnīcas ražošanas laiks.
Cenu noteikšana (EUR)
| Daudz. | Vienības cena |
Kop. cena
|
|---|---|---|
| Pilna Spole (pasūtiet komplektos pa 1000) | ||
| 0,835 € | 8 35,00 € | |
| 25 000 | Piedāvājums | |
Līdzīgi produkti
Datu lapa
KSIM
Models
PCN
Product Catalogs
Specification Sheets
- TARIC:
- 8532210000
- CNHTS:
- 8532211000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- MXHTS:
- 8532210100
- BRHTS:
- 85322119
- ECCN:
- EAR99
Latvija

KEMET Suzhou Plant has evaluated and qualified the new black
epoxy material setting and will start the conversion from yellow
to black. This conversion allows KEMET to be consistent and
standardize with industry and minimize the future risk of
potential raw material cost escalation/availability related to
usage of yellow epoxy in specialized industries.
This change is planned for implementation to begin 1st week,
February 2014. Both yellow and black epoxy material will be
shipped until all finished goods inventory of yellow material is
depleted. No changes in the part number will be implemented.
Please contact a Mouser Technical Sales Representative for
further information.
5-0813-18