T541X157K016CH8610

KEMET
80-T541X157K16CH8610
T541X157K016CH8610

Raž.:

Apraksts:
Tantala kondensatori - polimērs 16V 150uF 2917 10% ESR=40mOhms

ECAD modelis:
Lejupielādējiet bezmaksas Bibliotēkas ielādētāju, lai pārveidotu failu savam ECAD rīkam. Uzziniet vairāk par ECAD modeļiem.

Pieejamība

Noliktavas krājumi:
Nav noliktavā
Izpildes laiks rūpnīcā:
Minimums: 100   Vairāki: 100
Vienības cena:
-,-- €
Kop. cena:
-,-- €
Apr. tarifs:
Šis produkts tiek piegādāts BEZ MAKSAS

Cenu noteikšana (EUR)

Daudz. Vienības cena
Kop. cena
Pilna Spole (pasūtiet komplektos pa 100)
16,43 € 16 43,00 €
13,13 € 65 65,00 €

Līdzīgi produkti

Produkta atribūts Priekšmeta vērtība Atlasīt atribūtu
KEMET
Produktu kategorija: Tantala kondensatori - polimērs
RoHS: N
150 uF
16 VDC
SMD/SMT
10 %
2917
40 mOhms
240 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T541 HRA
Reel
Zīmols: KEMET
Izkliedes faktors DF: 10 %
Garums: 7.3 mm
Iepakojums / korpusa: 2917 (7343 metric)
Produkts: Tantalum Organic Polymer Standard Grade
Produkta tips: Tantalum Capacitors
Strāvas svārstības: 2.598 A
Rūpnīcas iepakojuma daudzums: 100
Apakškategorija: Capacitors
Tips: For High Reliability Applications
Tirdzniecības nosaukums: KO-CAP
Platums: 4.3 mm
Preces svars: 600 mg
Atrastie produkti:
Lai parādītu līdzīgus produktus, atzīmējiet vismaz vienu izvēles rūtiņu.
Atzīmējiet vismaz vienu izvēles rūtiņu (augstāk), lai parādītos līdzīgie produkti šajā kategorijā.
Izvēlētie atribūti: 0

Lai piekļūtu šai funkcijai jābūt iespējotam JavaScript.

TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
MXHTS:
8532210100
ECCN:
EAR99

T540 & T541 HRA Capacitors

KEMET T540 and T541 Series, part of KEMET's Organic Capacitor (KO-CAP) product class, are comprised of first-to-market polymer cathode technology High-Reliability Series (HRA) capacitors for military and aerospace applications. The T540 series and the T541 series from KEMET have several key features, including high-frequency capacitance retention, benign failure mode, volumetric efficiency, and low ESR values.

Group Switch Tank Converter Products

YAGEO Group (KEMET, YAGEO, Pulse) Switch Tank Converter (STC) Products are high-efficiency, high-density converters designed for non-isolated DC-DC applications. These devices operate by replacing the large magnetics typically used in converter designs with stacking voltages using switches and capacitors. The STC products are strategically placed between the input and DC-DC converter stages of the YAGEO group's Digital Architecture Passive Components. As a solution, these STC products take advantage of advanced semiconductor technology to support power supplies.

Group Input Stage Solutions

YAGEO Group (KEMET, YAGEO, Pulse) offers inductors, capacitors, and TVS diodes with a large variety of form factors and specifications. In a digital system, the input stage is the first step in ensuring data integrity, circuit efficiency, and safety protections. This is typically achieved with an inductor, capacitor, and a TVS diode for low-voltage systems.

Tantalum Polymer Capacitors

KEMET Tantalum Polymer Capacitors are specially designed as a capacitance solution for applications seeking low ESR, high capacitance, long life, small case size, low profile, and high ripple handling. The use of a solid electrolytic capacitor in combination with a conductive polymer cathode yields the most energy-dense capacitance solution available in the world with the lowest possible ESR.