T555B686K030AT

KEMET
80-T555B686K030AT
T555B686K030AT

Raž.:

Apraksts:
Tantala kondensatori - polimērs 30V 68uF 10% ESR=140mOhms

ECAD modelis:
Lejupielādējiet bezmaksas Bibliotēkas ielādētāju, lai pārveidotu failu savam ECAD rīkam. Uzziniet vairāk par ECAD modeļiem.

Pieejamība

Noliktavas krājumi:
Nav noliktavā
Izpildes laiks rūpnīcā:
Minimums: 1   Vairāki: 1
Vienības cena:
-,-- €
Kop. cena:
-,-- €
Apr. tarifs:
Šis produkts tiek piegādāts BEZ MAKSAS

Cenu noteikšana (EUR)

Daudz. Vienības cena
Kop. cena
56,01 € 56,01 €
44,86 € 4 48,60 €
43,45 € 21 72,50 €
36,37 € 36 37,00 €

Līdzīgi produkti

Produkta atribūts Priekšmeta vērtība Atlasīt atribūtu
KEMET
Produktu kategorija: Tantala kondensatori - polimērs
RoHS: N
68 uF
30 VDC
SMD/SMT
10 %
9633
140 mOhms
204 uA
9.1 mm
- 55 C
+ 105 C
24585
B Case
T555
Bulk
Zīmols: KEMET
Izkliedes faktors DF: 5
Garums: 24.5 mm
Produkts: Tantalum Solid Hermetically Sealed
Produkta tips: Tantalum Capacitors
Strāvas svārstības: 1.4 A
Rūpnīcas iepakojuma daudzums: 1
Apakškategorija: Capacitors
Platums: 8.5 mm
Preces svars: 5,540 g
Atrastie produkti:
Lai parādītu līdzīgus produktus, atzīmējiet vismaz vienu izvēles rūtiņu.
Atzīmējiet vismaz vienu izvēles rūtiņu (augstāk), lai parādītos līdzīgie produkti šajā kategorijā.
Izvēlētie atribūti: 0

Lai piekļūtu šai funkcijai jābūt iespējotam JavaScript.

TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99

High Reliability Applications

KEMET High Reliability Applications feature organic capacitors that offer specific design rules, manufacturing processes, and screening methods associated with mission-critical segment application requirements. These polymer capacitors are available with failure rate options defined by the KEMET Capacitors (KO-CAP®) Reliability Assessment Method. These mission-critical capacitors are ideal for radar systems, communications, launch systems, satellites, and avionics.

Group Switch Tank Converter Products

YAGEO Group (KEMET, YAGEO, Pulse) Switch Tank Converter (STC) Products are high-efficiency, high-density converters designed for non-isolated DC-DC applications. These devices operate by replacing the large magnetics typically used in converter designs with stacking voltages using switches and capacitors. The STC products are strategically placed between the input and DC-DC converter stages of the YAGEO group's Digital Architecture Passive Components. As a solution, these STC products take advantage of advanced semiconductor technology to support power supplies.

Polymer Hermetic Seal (PHS) Capacitors

KEMET Polymer Hermetic Seal (PHS) Capacitors are tantalum capacitors with axial through hole and SMD mounting options. These capacitors include a conductive organic polymer that offers low ESR and improved capacitance retention at low temperature and high frequency. The PHS capacitors demonstrate a benign failure mode, which removes the breach case that can occur in wet tantalum capacitors. Typical applications include buck/boost converters, power supplies, and hold-up capacitors.

Group DC-DC Converters

YAGEO Group (YAGEO, KEMET, Pulse) strives to support 90% of all the passive technologies required in circuit designs. DC-DC converters saturate the electronics industry and are used to either step or step down the voltage and current requirements of the next stage in the circuit. In every variation of the DC-DC converter, current sense resistors, diodes, inductors, precision voltage resistors, and capacitors are used.

Tantalum Polymer Capacitors

KEMET Tantalum Polymer Capacitors are specially designed as a capacitance solution for applications seeking low ESR, high capacitance, long life, small case size, low profile, and high ripple handling. The use of a solid electrolytic capacitor in combination with a conductive polymer cathode yields the most energy-dense capacitance solution available in the world with the lowest possible ESR.