74437356047

Wurth Elektronik
710-74437356047
74437356047

Raž.:

Apraksts:
Strāvas induktori - SMD WE-LHMI SMD 8030 4.7uH 6.2A 34.2mOhms

ECAD modelis:
Lejupielādējiet bezmaksas Bibliotēkas ielādētāju, lai pārveidotu failu savam ECAD rīkam. Uzziniet vairāk par ECAD modeļiem.

Ir noliktavā: 1 338

Noliktavas krājumi:
1 338 Var nosūtīt uzreiz
Minimums: 1   Vairāki: 1
Vienības cena:
-,-- €
Kop. cena:
-,-- €
Apr. tarifs:
Iepakojums:
Pilna Spole (pasūtiet komplektos pa 1000)

Cenu noteikšana (EUR)

Daudz. Vienības cena
Kop. cena
Grieztā lente / MouseReel™
1,91 € 1,91 €
1,77 € 17,70 €
1,61 € 80,50 €
1,46 € 1 46,00 €
1,33 € 6 65,00 €
Pilna Spole (pasūtiet komplektos pa 1000)
1,11 € 11 10,00 €
1,08 € 21 60,00 €
† 5,00 € MouseReel™ samaksa tiks pievienota un aprēķināta jūsu pirkumu grozā. Visi MouseReel™ pasūtījumi nav atsaucami un nav atgriežami.

Produkta atribūts Priekšmeta vērtība Atlasīt atribūtu
Wurth Elektronik
Produktu kategorija: Strāvas induktori - SMD
RoHS:  
High Power Inductor
Shielded
4.7 uH
20 %
6.2 A
34.2 mOhms
8.1 A
- 40 C
+ 125 C
16 MHz
Standard
9.2 mm
8.5 mm
3 mm
Iron Powder
WE-LHMI
Reel
Cut Tape
MouseReel
Lietojums: Power
Zīmols: Wurth Elektronik
Kodola tips: Molded
Montāžas veids: PCB Mount
Produkts: Power Inductors
Produkta tips: Power Inductors - SMD
Rūpnīcas iepakojuma daudzums: 1000
Apakškategorija: Inductors, Chokes & Coils
Izvada veids: SMD/SMT
Preces svars: 1,450 g
Atrastie produkti:
Lai parādītu līdzīgus produktus, atzīmējiet vismaz vienu izvēles rūtiņu.
Atzīmējiet vismaz vienu izvēles rūtiņu (augstāk), lai parādītos līdzīgie produkti šajā kategorijā.
Izvēlētie atribūti: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Power Inductors

Würth Elektronik Power Inductors and Common Mode Chokes are listed in leading semiconductor manufacturers' application designs and are immediately available for inclusion into simulations. Optimize prototypes and EMC critical applications with this wide range of power inductor families.

Single Coil Shielded Power Inductors

Würth Elektronik offers a wide range of single coil shielded inductors. These inductors are available in high saturation current, low-profile, low DC resistance (RDC), performance, robust, SMT, and standard versions. Würth Elektronik Single Coil Shielded Power Inductors are often designed for use in DC/DC converters and feature a robust design for advanced applications.

WE-LHMI SMD Power Inductors

Würth Elektronik WE-LHMI SMD Power Inductors are high-current power inductors that consist of several sizes to accommodate various circuit design needs. These inductors offer a broad range of inductance values from 0.1µH up to 22µH with currents up to 40A. Würth Elektronik WE-LHMI SMD Power Inductors have low DCR, making them ideal for high-efficiency Point-of-Load (PoL) converters or for DC/DC converters for Field Programmable Gate Arrays (FPGAs) and graphic cards. The WE-LHMI series is also used with battery-powered devices where every percentage gain in efficiency can extend the runtime of the device. High-temperature versions with a -55°C to 150°C operating temperature range are available in sizes 4020, 5020, 7030, and 7050. They are designed to avoid thermal aging degradation.