744383210047

Wurth Elektronik
710-744383210047
744383210047

Raž.:

Apraksts:
Strāvas induktori - SMD WE-MAPI 470nH 2.2A DCR=95mOhms AECQ200

ECAD modelis:
Lejupielādējiet bezmaksas Bibliotēkas ielādētāju, lai pārveidotu failu savam ECAD rīkam. Uzziniet vairāk par ECAD modeļiem.

Pieejamība

Noliktavas krājumi:
Nav noliktavā
Izpildes laiks rūpnīcā:
Minimums: 3000   Vairāki: 3000
Vienības cena:
-,-- €
Kop. cena:
-,-- €
Apr. tarifs:
Šis produkts tiek piegādāts BEZ MAKSAS

Cenu noteikšana (EUR)

Daudz. Vienības cena
Kop. cena
Pilna Spole (pasūtiet komplektos pa 3000)
0,937 € 28 11,00 €

Līdzīgi produkti

Produkta atribūts Priekšmeta vērtība Atlasīt atribūtu
Wurth Elektronik
Produktu kategorija: Strāvas induktori - SMD
RoHS:  
1008 (2520 metric)
Shielded
470 nH
30 %
3.25 A
95 mOhms
- 40 C
+ 125 C
165 MHz
Standard
2.5 mm
2 mm
0.6 mm
Iron Alloy
AEC-Q200
WE-MAPI
Reel
Lietojums: Power
Zīmols: Wurth Elektronik
Korpusa kods - in: 1008
Korpusa kods - mm: 2520
Kodola tips: Molded
Montāžas veids: PCB Mount
Produkts: Power Inductors
Produkta tips: Power Inductors - SMD
Rūpnīcas iepakojuma daudzums: 3000
Apakškategorija: Inductors, Chokes & Coils
Izvada veids: SMD/SMT
Testu biežums: 100 kHz
Preces svars: 32 mg
Atrastie produkti:
Lai parādītu līdzīgus produktus, atzīmējiet vismaz vienu izvēles rūtiņu.
Atzīmējiet vismaz vienu izvēles rūtiņu (augstāk), lai parādītos līdzīgie produkti šajā kategorijā.
Izvēlētie atribūti: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Industrial Power Management Solutions

Texas Instruments and Würth Elektronik together offer designers everything they need to create highly successful Industrial Power Management solutions. TI and Würth Elektronik provide the right selection of parts for a variety of power management solutions, including isolated interface, industrial and commercial power systems, and energy storage/battery management.

Single Coil Shielded Power Inductors

Würth Elektronik offers a wide range of single coil shielded inductors. These inductors are available in high saturation current, low-profile, low DC resistance (RDC), performance, robust, SMT, and standard versions. Würth Elektronik Single Coil Shielded Power Inductors are often designed for use in DC/DC converters and feature a robust design for advanced applications.

WE-MAPI Miniature High Current Power Inductors

Würth Elektronik WE-MAPI Miniature High Current Power Inductors are small metal alloy inductors starting as small as 1.6mm x 1.6mm x 1mm dimensions. The series is available in a range of case sizes: 1610, 2010, 2506, 2508, 2510, 2512, 3010, 3012, 3020, 4012, 4020, 4030, 5020, and 5030. The inductors offer an iron alloy core material that provides low core losses for efficiency. The lead-frame design with a clip and direct wire connection increases core utilization and current handling. Würth Elektronik WE-MAPI Miniature High Current Power Inductors offer low AC and DC losses and temperature-stable soft saturation. This series is designed to achieve low DCRs and high saturation currents for optimum performance in high switching frequency DC/DC converters (>1MHz).

WE-MAPI Miniature High Current Inductors

Würth Elektronik WE-MAPI Miniature High Current Inductor is the smallest metal alloy inductor available on the market, measuring as small as 1.6mm x 1.6mm x 1.0mm. The WE-MAPI series offers a wide range of case sizes: 1610, 2010, 2506, 2508, 2510, 2512, 3010, 3012, 3020, and 4020. Würth Elektronik E-MAPI inductors are equipped with an iron alloy core material that allows a compact design with high current capabilities. This series was designed to also achieve low DCRs and high saturation currents for optimum performance in high switching frequency DC/DC converters (>1MHz). Other features include low acoustic noise, low leakage flux noise, and operating temperature range from -40ºC to +125ºC, which is suitable for industrial applications. These components have a rugged design with large soldering pads for high mechanical stability on the board. The WE-MAPI kits offer several part sizes and values to suit a variety of design needs.