Yamaichi Electronics CFP2 Connector Product Series
Yamaichi Electronics CFP2 Series of I/O Connectors provides a complete solution for next-generation 100Gbe Ethernet applications. The CFP2 Series from Yamaichi consists of the CN121 series host connector, plug connector, host connector cage, and heat sink. These products are fully compliant with CFP MSA's specification and are designed to achieve CEI-28G-VSR chip-to-module electrical interface requirements at 28 Gbps transmission speed specified by OIF (Optical Internetworking Forum). The CFP2 products offer a 120V AC voltage rating and operating temperature range from -55ºC to +85ºC.Features
- Offers complete component solutions (Host connector, plug connector, cage, heat sink)
- Compliant with CFP MSA's CFP2 design specification
- Meets CEI-28G-VSR chip-to-module electrical interface requirement specified by OIF
- Compact size to achieve higher system density
- 28Gbps transmission speed
- Offers both side-to-side and front-to-back type heat sinks
Specifications
- 120 AC voltage rating
- 0.57A DC current rating
- -55°C ~ +85°C operating temperature
- Mating cycle - 200 times
Applications
- 100Gbe Ethernet system employing CFP2 interface
Additional Resources
Publicēts: 2013-02-08
| Atjaunināts: 2022-03-11