Analog Devices Inc. ADP5054-EVALZ Evaluation Board
Analog Devices ADP5054-EVALZ Evaluation Board helps designers evaluate the features of the Analog Devices ADP5054 Quad Buck Regulator Integrated Power Solution. ADP5054-EVALZ integrates four high-performance buck regulators in a 48-lead LFCSP package to meet the demanding performance and board space requirements. The ADP5054-EVALZ evaluation board connects to high input voltages, up to 15V directly without any preregulators.Features
- Wide input voltage range: 4.5V to 15.5V
- Full-featured evaluation board for the ADP5054
- Channel 1 programmable 2A/4A/6A buck regulator
- Channel 2 programmable 2A/4A/6A buck regulator
- Channel 3 2.5A sync buck regulator
- Channel 4 2.5A sync buck regulator
- Standalone operation capability
- Cascading options for four buck regulators
- Dedicated enable option for each channel
- Mode option to select power savings mode (PSM) or forced pulse width modulation (FPWM) operation
- Programmable switching frequency from 250kHz to 2MHz
- Frequency synchronization input or output
Publicēts: 2015-04-29
| Atjaunināts: 2022-03-11