Analog Devices Inc. EV-GEAR-EXPANDER1Z Expansion Add-on Board
Analog Devices Inc. EV-GEAR-EXPANDER1Z Expansion Add-on Board supports the MCU Cogs (EV-COG-AD3029LZ and EV-COG-AD4050LZ) in the Analog Devices' Ultra-Low-Power MCU Cog Development Platform. The EV-GEAR-EXPANDER1Z board is designed for quick prototyping and breadboarding, SD card storage, and Arduino shield connectivity. EV-GEAR-EXPANDER1Z also provides easy access to all the MCU GPIO signals by bringing the signals on a header array.The EV-GEAR-EXPANDER1Z Evaluation Board enables the following
• PMOD modules interface via SPI and I2C
• Quick SensorStrobe application prototyping through a dedicated connector
• SD Card interface for data logging
• Additional Gears connectivity
• Arduino Uno compatible shields
The EV-GEAR-EXPANDER1Z Evaluation Board consists of the following
• COG connectors (C1, C2)
• Gear connectors (D1, D2)
• Arduino Uno headers (A1, A2, A3, A4, A5)
• PMOD interfaces (P3, P4, P5)
• Debug headers (P6, P7, P8)
• Jumpers and test points
Board Image - Primary
Board Image - Secondary
Publicēts: 2017-12-29
| Atjaunināts: 2025-03-20