ADLINK Technology Express-TL COM Express Basic Size Type 6 Modules

ADLINK Technology Express-TL COM Express Basic Size Type 6 Modules are based on the 11th Gen Intel® Core™, Xeon® W, and Celeron® 6000 processors. The modules support PCI Express x16 Gen4, effectively doubling the bandwidth of the previous generation. The Express-TL combines eight cores, sixteen threads, and up to 128GB memory, showing uncompromised system performance and responsiveness to solutions.

The ADLINK Express-TL supplies an AI inferencing performance as much as 3X higher than previous generation non-VNNI platforms with Gen 12 Intel UHD Graphics and Intel AVX-512 Vector Neural Network Instructions (VNNI). The integrated Gen 12 Intel UHD Graphics core can be configured for one 8K independent display or four 4K independent displays (HDMI/DP/eDP). In addition, legacy display interfaces such as LVDS and analog VGA are still supported as build options. The key features for modern applications are support for 2.5 GbE and USB 3.2 with transfer rates of up to 10Gb/s that can transmit image data from cameras faster than previous generation products. Combined with eight processor cores at 25W TDP, Intel AVX-512 VNNI, Intel OpenVINO™ toolkit, and Intel UHD Graphics, the Express-TL is well suited for AI at the edge applications (AIoT/IoT).

Features

  • Intel Tiger Lake-H Processors (up to 8 cores) integrated with Intel UHD Graphics (Xe architecture)
  • AI inference (AVX512 VNNI + Intel UHD GFX)
  • Up to 128GB DDR4 SO-DIMM, non-ECC, ECC
  • PCIe x16 Gen4, 2.5GbE (TSN, build option)
  • 3x DDI channels, 1x LVDS (opt. 4 lane eDP), opt. VGA, up to 4 independent displays
  • Extreme Rugged operating temperature of -40°C to +85°C (build option, selected SKUs)

Specifications

  • 11th Gen Intel® Core™, Intel Xeon W processor, Intel 500 Series Chipset
  • 8 cores, 16 threads, Intel AVX-512 VNNI
  • Gen 12 Intel UHD Graphics, 4x 4K or 1x 8K displays
  • 4K display via DDI, LVDS, eDP, VGA
  • Up to 128GB DDR4 at up to 3200MT/s
  • 21x PCIe x16 Gen4, 8x PCIe x1 Gen3
  • 2.5GbE, TSN capable
  • 4x USB 3.x/2.0 and 4x USB 2.0, 4x SATA
  • NVMe SSD onboard available
  • 8.5V to 20V wide voltage input

Block Diagram

Block Diagram - ADLINK Technology Express-TL COM Express Basic Size Type 6 Modules

Layout

Location Circuit - ADLINK Technology Express-TL COM Express Basic Size Type 6 Modules

Videos

Publicēts: 2024-05-14 | Atjaunināts: 2024-06-03