Advantech WISE-6610 Industrial LoRaWAN Gateways

Advantech WISE-6610 Industrial LoRaWAN Gateways are high-performance gateways with reliable connectivity options for industrial environments and LoRaWAN protocol support. This support for LoRaWAN protocol helps in building LoRaWAN private and public networks. The WISE-6610 gateways also support other protocols, including Message Queuing Telemetry Transport (MQTT), and its hardware and software flexibility provides rich features for edge intelligence systems. These gateways operate at -45°C to +75°C temperature range. The WISE-6610 offers redundancy-enhanced functions for preventing connection loss.

Advantech WISE-6610 gateways allow VPN tunnel creation with various protocols that ensure safe communication. These gateways also provide a network server that can encrypt and convert LoRaWAN data in the device.

Other features include an 868MHz to 915MHz frequency range, a power input range of 9VDC to 36VDC, DIN rail or wall mounting, and an IP30 enclosure rating.

Features

  • Long-range wide area IoT gateway
  • LoRaWAN protocol for closed and public system application
  • Ethernet and I/O for connecting a wide array of field assets
  • Low power consumption for solar and battery power applications
  • DIN rail and wall mounting design
  • Enhanced memory for hosting custom software applications
  • Redundancy-enhanced functions for continuous data transmission

Specifications

  • WSN support
    • Standard LoRaWAN
    • 868MHz to 915MHz frequency range 
    • 1 x RP-SMA male ANT connector
  • LAN interface
    • Ethernet 10/100Mbps, auto MDI/MDIX
    • 1 x RJ45 connector
    • 1.5kV built-in magnetic isolation protection
  • Digital I/O
    • Port type 1x digital input on voltage 2.7VDC to 36VDC
    • 4-way Molex mini-fit port connector
  • IP30 enclosure rating
  • 3.1mW/6.6mW/40mW of power consumption
  • Operates at -40°C to +75°C temperature range
  • 9VDC to 36VDC power input voltage

Videos

Dimensions

Mechanical Drawing - Advantech WISE-6610 Industrial LoRaWAN Gateways

Advantech IoT Academy

Advantech WISE-6610 Industrial LoRaWAN Gateways

Fulfill One-Stop Learning for IoT Knowledge

Learn More

Infographic

Infographic - Advantech WISE-6610 Industrial LoRaWAN Gateways
Publicēts: 2019-11-04 | Atjaunināts: 2025-11-20