Alpha (Taiwan) Insole Pressure Sensor

Alpha Insole Pressure Sensors are pressure sensor arrays that utilize 8 pressure sensing cells for integration inside of a shoe sole. These pressure sensors feature a 0.5 bar to 20 bar pressure sensitivity range, force repeatabilities of ±5% (single part) and ±30% (part to part), and continuous (analog) force resolution. Alpha Insole Pressure Sensors are suitable for a variety of applications including balance training, rehabilitation, health, sports, and wearables.

Features

  • 8 pressure sensing cells
  • Ultra-thin
  • Flexible
  • Improved resolution under high-pressure

Applications

  • Balance training
  • Rehabilitation
  • Health and sports
  • Wearables

Specifications

  • 0.5 bar to 20 bar pressure sensitivity range
  • ±5% single part force repeatability
  • ±30% part to part force repeatability
  • Continuous (analog) force resolution
  • >20MΩ stand-off resistance (unloaded)
  • <1ms response time
  • -20°C to +70°C operating temperature
  • >1 million life cycle
Publicēts: 2022-05-17 | Atjaunināts: 2022-05-30