Amphenol Junction Modules / Relay Sockets / Terminal Blocks

Amphenol Junction Modules / Relay Sockets / Terminal Blocks include a broad variety of products designed to provide robust and reliable performance in demanding applications. The Series I terminal junction modules are qualified to MIL-T-81714 requirements and cover the full SAE-AS81714 range of configurations: feedback/feedthrough, electronic, in-line splice, electronic splice, and ground. The quick junction modules are designed for signal and low current distribution where weight savings are important. The quick junction modules are mounted on metallic tracks and use overmold technology that offers IP66/IP68 and IP69K sealing performance. The shunted distribution modules are easily mounted on rails and utilize a locking spring mechanism for quick and easy installation and maintenance. The Luminus compact and configurable lighting connectors meet MIL-T-81714 specifications and feature a secure coupling mechanism and tough polyamide housing.

Amphenol Junction Modules / Relay Sockets / Terminal Blocks are ideal for applications such as aerospace, commercial, railways, and more.

Applications

  • Aerospace and avionics
  • Commercial
  • Helicopters
  • Military
  • Railways
  • Submarines
Publicēts: 2023-08-18 | Atjaunināts: 2023-08-21