Amphenol Times Microwave Systems LMR® Express Assemblies
Amphenol Times Microwave Systems LMR® Express Assemblies meet a voltage standing wave ratio (VSWR) of 1.25:1 to 2.5GHz and 1.35:1 to 6GHz, except for the BNC interface, which is limited to 2.5GHz. All assemblies are 100% tested for VSWR and insertion loss (IL), protected with dust caps, and individually packaged in labeled poly bags. The assemblies feature corrosion-resistant connectors, reliable and rugged weather seal boots, and are sealed to IP67 to withstand the elements. Amphenol Times Microwave Systems LMR Express Assemblies offer excellent broadband electrical specifications to cover a wide variety of applications, including antenna feeder runs, jumpers, and wiring.Features
- Corrosion-resistant connectors for long life
- Excellent broadband electrical specs cover wide variety of applications
- IP67 sealed to withstand the elements
- Reliable and rugged weather seal boots
Applications
- Antenna feeder runs
- Inter- and intra-cabinet jumpers
- Internal component equipment wiring
- GPS system wiring
- Jumper assemblies in wireless systems
Additional Resources
Publicēts: 2020-10-13
| Atjaunināts: 2024-10-02