Apex Microtechnology VRE102 Ultrastable ±10V Output Voltage Reference

Apex Microtechnology VRE102 Ultrastable ±10V Output Voltage Reference provides a ±1.0mV initial accuracy and a 1.09 ppm/°C temperature coefficient over the full military temperature range. A multipoint laser compensation technique improves accuracy. Other performance parameters, including initial accuracy, warm-up drift, line regulation, and long-term stability, have also been improved. These parameters make the Apex Microtechnology VRE102 an accurate and stable 10V reference.

Features

  • ±10V output, ±1.0mV very high accuracy
  • 1.09ppm/°C (-55°C to +125°C) extremely low drift
  • 1.0ppm typical low warm-up drift
  • 6ppm/1000 hours typical excellent stability
  • Excellent line regulation of –3ppm/V typical
  • Hermetic 14-pin ceramic DIP

Applications

  • Precision A/D and D/A converters
  • Transducer excitation
  • Accurate comparator threshold reference
  • High-resolution servo systems
  • Digital voltmeters
  • High-precision test and measurement instruments

Typical Connection

Apex Microtechnology VRE102 Ultrastable ±10V Output Voltage Reference
Publicēts: 2020-08-24 | Atjaunināts: 2024-04-08