Bel Magnetic Solutions
Bel Magnetic Solutions offers an extensive line of integrated connector modules (ICM), where the Ethernet magnetics solution is integrated into a connector package. The ICM product line covers every Ethernet application in the market today. Bel Magnetic Solutions’ products include one of the broadest ranges of magnetic-based solutions for high-speed networking and computer applications. ICMs cover a range of Ethernet speeds and technologies from 10/100Base-T, 1GBase-T, 10GBase-T, and Power over Ethernet (PoE).
Produkti, ko piedāvā Bel Magnetic Solutions
CUX3610 PHY Compatible MagJack® ICMs
Meets IEE 802.3 10/100Base-T to 10GBase-T requirements: RL, IL, hipot, and common-mode parameters.
Single Port 5GBase-T MagJack™ ICMs
Offers power of both 60W and 100W with 720mA or 1000mA of current at 57VDC continuous.
MagJack ICM 2x1 1GBase-T 30W & 60W PoE ICMs
30W & 60W PoE ICMs and supports a wide range of 1GBase-T Ethernet applications.
Power Over Ethernet MagJack® ICMs
Ideal for upgrades to product performance for maximum power over standard Ethernet cable.