Bourns SRF7035A Common Mode Chokes

Bourns SRF7035A Common Mode Chokes are AEC-Q200 compliant and offer an 80VDC rated voltage and -40°C to +125°C temperature range. These chokes feature a compact size and high impedance over a broad frequency range to suppress electromagnetic interference (EMI) coming into or leaving the system. SRF7035A chokes have shielded construction, separated winding, and a sector-wound configuration. Bourns SRF7035A Common Mode Chokes are ideal for use in DC/DC converters, switch-mode power supplies, and power system noise suppression in industrial, consumer, and other electronics.

Features

  • Shielded construction - low radiation
  • Separated winding
  • High current capability
  • Compact design
  • AEC-Q200 compliant
  • RoHS compliant
  • Halogen free

Applications

  • Power system noise suppression
    • Consumer
    • Industrial
  • DC/DC converters
  • Switch-mode supplies

Specifications

  • 4µH to 22.6µH inductance range
  • 300Ω to 3000Ω impedance range at 1MHz
  • 1.2A to 5A current range
  • 80VDC rated voltage
  • -40°C to +125°C temperature range
  • 7mm x 6mm x 3.5mm dimensions

Package Outline

Mechanical Drawing - Bourns SRF7035A Common Mode Chokes
Publicēts: 2021-11-15 | Atjaunināts: 2022-12-19