Bourns PWR263S Power Resistors

Bourns PWR263S Series Power Resistors are surface mount resistors in a D2PAK package designed to withstand peak temperatures of 260°C during solder reflow. The PWR263S-35 resistors from Bourns also feature low inductance, high power rating (up to 35W continuous), wide resistance range, and electrical isolation from the backplate. Bourns PWR263S Series Power Resistors are ideal for use in power supplies, motor drives, test and measurement, and rectifiers.

Bourns PWR263S-35 Series Power Resistors are surface mount resistors in a D²PAK package designed to withstand peak temperatures of 260ºC during solder reflow. The PWR263S-35 power resistors are manufactured using thick film on alumina ceramic technology, making them ideal for use in current measurement, snubber, bleeder, and discharge circuits. Bourns PWR263S-35 resistors feature a low inductance rating, high power rating, and are compatible with lead free solder reflow temperatures.

Bourns PWR263S-20 Series Power Resistors feature a D2PAK surface mount package, which provides an optimal solution for space-constrained designs that have lead free soldering temperature requirements. This power resistor is ideal for high-volume, high-power component automated assembly, and is a drop-in replacement for competitive thick-film resistive products in D2PAK packages. PWR263S-20 is designed to fit a broad range of applications that include industrial automation, telecommunication equipment, lighting controls, heating systems, battery chargers, inverter drives, and general switch mode power supplies.

Features

  • D2PAK housing
  • Low inductance
  • High power rating
  • Compatibility with lead-free solder reflow temperatures
  • RoHS compliant

Applications

  • Power supplies
  • Motor drives
  • Test and measurement
  • Rectifiers
Publicēts: 2011-08-02 | Atjaunināts: 2022-03-11