Brainboxes ED-582 Ethernet to RTD Remote IO Module
Brainboxes ED-582 Ethernet to RTD Remote IO Module is designed for 4 high-precision RTD inputs and supports a simple ASCII Ethernet port. The ED-582 remote module comes with a non-conducting polyamide casing with removable numbered terminal blocks for easy wiring. This IO module features a serial expansion port suitable for ADAM modules, an integral DIN mount, and a slim design that takes up minimal cabinet space. The ED-582 remote IO module has a suite of software APIs available for Microsoft® .NET, C#, Visual Basic, C++, JavaScript, PHP, Java, Objective-C, and Python. The module offers robust and intelligent 'control side' devices that provide the interface to systems on the 24V factory floor environment, referred to as 'process side'. This remote IO module operates from 5V to 30V power input voltage range and -30ºC to 80ºC temperature range.Features Overview
Specifications
- 1500VRMS magnetic isolation from Ethernet
- 0.129kg product weight
- 2.5W power consumption
- 129mm x 23mm x 102mm dimensions
Software
- Microsoft Windows 10
- Microsoft Windows 8 32-bit and 64-bit Editions
- Microsoft Windows 7 32-bit and 64-bit Editions
- Windows Server 2008 32-bit and 64-bit Editions
- Windows Vista 32-bit and 64-bit Editions
- Windows XP 32-bit and 64-bit Editions
Publicēts: 2021-04-26
| Atjaunināts: 2025-03-11