EZ04-P000

Digi
888-EZ04-P000
EZ04-P000

Mfr.:

Description:
Servers Connect EZ 4, 4 RS232/422/485 serial ports, Wi-Fi, PoE, no accessories

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
946,00 € 946,00 €

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Servers
RoHS:  
Servers
4 Port
Serial
9 VDC
30 VDC
0 C
+ 40 C
Brand: Digi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 19.2 cm x 13.4 cm x 3.5 cm
Flash: 4 GB
Operating Supply Voltage: 9 VDC to 30 VDC
Power Consumption: 5 W
Product Type: Servers
RAM: 256 MB
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Connect EZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

Connect EZ 4 Serial Server with PoE

DIGI Connect EZ 4 Serial Server with PoE updates operational infrastructure with expanded network connectivity and application functionality. The Connect EZ 4 was developed to meet the requirements of a wide range of essential serial applications, including connecting to automation, robotics control, centralized device management, data acquisition, and point-of-sale equipment.