Advantech
Alliance Memory
Amphenol
Apacer
AP Memory Technology
GSI Technology
Infineon
Intelligent Memory
ISSI
Kingston
Lumissil
Micron Technology
SMART
SMART Modular Technologies
Winbond
Zentel Japan
EDO DRAM
FPM DRAM
HyperRAM
LLDRAM II
PSRAM (Pseudo SRAM)
RLDRAM2
RLDRAM3
SDRAM
SDRAM - DDR
SDRAM - DDR2
SDRAM - DDR3
SDRAM - DDR3L
SDRAM - DDR4
SDRAM - DDR5
SDRAM - LPDDR
SDRAM - LPDDR2
SDRAM - LPDDR3
SDRAM - LPDDR4
SDRAM - LPDDR4X
SDRAM Mobile
4 Mbit
16 Mbit
32 Mbit
64 Mbit
128 Mbit
256 Mbit
288 Mbit
512 Mbit
576 Mbit
1 Gb
1 Gbit
2 Gb
2 Gbit
4 Gb
4 Gbit
8 Gb
8 Gbit
12 Gbit
16 GB
16 Gbit
4 bit
4 bit / 1 bit
8 bit
8 bit / 16 bit
8 bit/16 bit
9 bit
16 bit
18 bit
32 bit
36 bit
64 bit
3.2 Gb/s
4266 Mb/s
84 MHz
100 MHz
104 MHz
133 MHz
133 MHz/84 MHz
143 MHz
144 MHz
144 MHz/84 MHz
166 MHz
167 MHz
200 MHz
250 MHz
266 MHz
300 MHz
333 MHz
400 MHz
533 MHz
666 MHz
667 MHz
800 MHz
BGA-134
BGA-144
BGA-168
BGA-200
BGA-24
BGA-299
BGA-54
BGA-60
BGA-78
BGA-84
BGA-90
BGA-96
FBGA-134
FBGA-144
FBGA-168
FBGA-178
FBGA-180
FBGA-200
FBGA-216
FBGA-24
256 k x 16
1 M x 16
2 M x 16
2 M x 32
2 M x 8
4 M x 16
4 M x 32
4 M x 8
6 M x 8
8 M x 16
8 M x 32
8 M x 36
8 M x 8
16 M x 16
16 M x 18
16 M x 32
16 M x 36
16 M x 8
16 M x 8/8 M x 16
32 M x 16
180 ps
195 ps
225 ps
300 ps
350 ps
400 ps
450 ps
500 ps
700 ps
3.5 ns
3.6 ns
4.5 ns
4.8 ns
5 ns
5.4 ns
5.5 ns
6 ns
6.5 ns
7 ns
7.5 ns
570 mV
600 mV
1.01 V
1.06 V
1.06 V, 1.7 V
1.1 V
1.14
1.14 V
1.14 V, 1.7 V
1.2 V
1.28 V
1.283 V
1.3095 V
1.35 V
1.425 V
1.5 V
1.575 V
1.62 V
1.65 V
1.7 V
650 mV
1.05 V
1.1 V
1.12 V
1.17 V
1.17 V, 1.95 V
1.26 V
1.3 V
1.3 V, 1.95 V
1.3905 V
1.42 V
1.425 V
1.45 V
1.5 V
1.575 V
1.8 V
1.9 V
1.95 V
1.98 V
2 V
0 C
- 45 C
- 40 C
- 30 C
- 25 C
- 20 C
+ 70 C
+ 85 C
+ 95 C
+ 105 C
+ 125 C
100S
110S
AS1C4M16PL-70
AS1C8M16PL-70
AS4C
AS4C128M16D2
AS4C128M16D2A-25
AS4C128M16D3LC-12
AS4C128M16MD2A-25
AS4C128M32MD2A-18
AS4C128M32MD2A-25
AS4C128M8D2A
AS4C128M8D3B
AS4C128M8D3LB
AS4C16M16D1
AS4C16M16D1A
AS4C16M16MSA-6
AS4C16M16SA
AS4C16M32MSA
AS4C16M32SC
Bulk
Cut Tape
MouseReel
Reel
Tray