STMicroelectronics USB saskarnes IS

Rezultāti: 14
Atlasīt Attēls Detaļas Nr. Raž. Apraksts Datu lapa Pieejamība Cenas noteikšana (EUR) Atlasiet rezultātus tabulā pēc vienības cenas, pamatojoties uz daudzumu. Daudz. RoHS ECAD modelis Sērija Produkts Tips Montāžas veids Iepakojums / korpusa Standarts Ātrums Datu pārraides ātrums Barošanas spriegums - min. Barošanas spriegums - maks. Darba barošanas strāva Minimālā darba temperatūra Maksimālā darba temperatūra Iepakojums
STMicroelectronics USB saskarnes IS Standalone USB Type-C port controller for power sinking devices 6 372Ir noliktavā
Min.: 1
Vair.: 1
Rullis: 2 500

STUSB4500L USB Controllers Power Delivery SMD/SMT WLCSP-25 USB-C 2.0 Super Speed (SS) 400 kb/s 3.3 V 6 V 160 uA - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics USB saskarnes IS Standalone USB PD controller for power sinking devices 3 516Ir noliktavā
Min.: 1
Vair.: 1
Rullis: 2 500

STUSB4500 USB Controllers Power Delivery SMD/SMT WLCSP-25 USB-C 1.2 Super Speed (SS) 400 kb/s 4.1 V 22 V 160 uA - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics USB saskarnes IS Standalone USB PD controller for power sinking devices 1 018Ir noliktavā
Min.: 1
Vair.: 1
Maks.: 250
Rullis: 3 000

USB PD Controller Standalone Sink USB PD Controller SMD/SMT QFN-16 USB-C PD High Speed (HS) 3.3 V 23 V - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics USB saskarnes IS USB-OTG Full-speed Transceiver 5 101Ir noliktavā
Min.: 1
Vair.: 1
Rullis: 4 000

STOTG04E USB Controllers OTG Transceiver SMD/SMT QFN-24 USB OTG Full Speed (FS) 12 Mb/s 1.6 V, 2.7 V 3.6 V, 5.5 V 17 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics USB saskarnes IS Standalone USB PD controller for power sinking devices 14 178Ir noliktavā
Min.: 1
Vair.: 1
Rullis: 4 000

STUSB4500 USB Controllers Power Delivery SMD/SMT QFN-24 USB-C PD Super Speed (SS) 400 kb/s 4.1 V 22 V 160 uA - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics USB saskarnes IS High speed USB On-The-Go ULPI transceiver 1 025Ir noliktavā
Min.: 1
Vair.: 1
Rullis: 3 000

STULPI01B USB Controllers OTG Transceiver SMD/SMT uTFBGA-36 USB OTG High Speed (HS) 480 Mb/s 3 V 4.5 V 50 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics USB saskarnes IS Standalone USB Type-C port controller for power sinking devices 8 099Ir noliktavā
Min.: 1
Vair.: 1
Rullis: 4 000

STUSB4500L USB Controllers Power Delivery SMD/SMT QFN-24 USB-C 2.0 Super Speed (SS) 400 kb/s 3.3 V 6 V 160 uA - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics USB saskarnes IS USB Type-C Power Delivery interface for Sink application up to 100 W 11 379Ir noliktavā
Min.: 1
Vair.: 1
Rullis: 3 000

USB Protectors Power Delivery SMD/SMT QFN-12 USB-C PD High Speed (HS) 3 V 3.6 V 120 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics USB saskarnes IS USB Type-C Power Delivery interface for Source application up to 100 W 3 740Ir noliktavā
6 000Paredzamais 10.02.2026
Min.: 1
Vair.: 1
Rullis: 3 000

USB Controllers USB Type-C SMD/SMT QFN-18 USB-C 3.0 2.7 V 5.5 V 2.7 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics USB saskarnes IS USB Type-C Power Delivery interface for Dual Role Power application up to 100 W 3 778Ir noliktavā
Min.: 1
Vair.: 1
Rullis: 3 000

USB Controllers USB Port Protector SMD/SMT QFN-20 USB 3.1 2.7 V 5.5 V 2.7 mA - 40 C + 125 C Reel, Cut Tape, MouseReel

STMicroelectronics USB saskarnes IS USB-OTG Full-speed Transceiver with USB, UART, Audio Operating Modes 35Ir noliktavā
Min.: 1
Vair.: 1
Rullis: 4 000

STOTG04ES USB Controllers OTG Transceiver SMD/SMT QFN-24 USB OTG Full Speed (FS) 12 Mb/s 1.6 V 5.5 V 4.5 mA - 40 C + 85 C Reel, Cut Tape, MouseReel

STMicroelectronics USB saskarnes IS USB charger detection interface 4 886Ir noliktavā
Min.: 1
Vair.: 1
Rullis: 5 000

STUSBCD01B USB Charger Detectors Host Controller SMD/SMT Flip-Chip-12 USB-C 1.0 Super Speed (SS) 2.2 V 4.5 V 5 uA - 40 C + 85 C Reel, Cut Tape

STMicroelectronics USB saskarnes IS USB Transceiver 1 008Ir noliktavā
Min.: 1
Vair.: 1
Rullis: 3 000

STUSB03E USB Transceivers Transceiver SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 1.6 V 3.6 V 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics STULPI01ATBR
STMicroelectronics USB saskarnes IS High speed USB On-The-Go ULPI transceiver Noliktavā neesošas preces izpildes laiks 24 Nedēļas
Min.: 3 000
Vair.: 3 000
Rullis: 3 000

STULPI01A USB Controllers OTG Transceiver High Speed (HS) Reel