Cincon TR36M Desktop AC Adapters
Cincon TR36M Desktop AC Adapters provide a 36W medical switching adapter solution that meets the 2MOPP Class II qualifications for medical and homecare applications. These adapters feature a universal 80VAC to 264VAC input range while being offered in nine output voltages from 5V to 48V and output currents from 0.75A to 5A. Cincon TR36M Series Desktop AC Adapters also offer continuous short-circuit protection, overvoltage protection, and <75mW no-load power consumption. Each model is available in varying cable lengths, types, and gauges, including those with ferrite cores.Features
- 80VAC to 264VAC universal input range
- High efficiency of up to 89%
- Overvoltage protection
- Continuous short-circuit protection
- <75mW no-load power consumption
- Class II
- Approval IEC/EN/UL 60601-1 2MOPP
- Approval EN60601-1-11 for home healthcare applications
- Approved EN55011, FCC CFR47 Part 15 Class B
- Meets IEC/EN 60335-1
- Meets CoC Tier 2 and DoE Level VI
- 5000m operating altitude
Comparison Chart
Publicēts: 2018-10-16
| Atjaunināts: 2023-08-02