Cree LED XLamp® XQ-E LEDs
Cree LED XLamp® XQ-E LEDs significantly reduce the size and total cost of LED luminaires without sacrificing lumen output, efficacy, or reliability. The XQ-E's combination of optical symmetry, consistent design across all configurations, and tiny 1.6mm x 1.6mm footprint simplifies manufacturing and design while providing excellent color mixing. Cree XQ-E LEDs deliver maximum candelas through secondary optics, radically reducing the system size and power of high-intensity color applications. The series offers a drop-in ready upgrade for XQ-E high-density designs, improving candela performance with minimal redesign.Features
- Cree's smallest lighting class LED: 1.6mm x 1.6mm
- 1A maximum drive current (high density and high intensity)
- Reflow solderable - JEDEC J-STD‑020C compatible
- Unlimited floor life at ≤30°C/85% RH
- RoHS and REACH compliant
- UL-recognized component (E349212)
Applications
- Non-directional
- Directional
- Downlights
- Exterior areas
- Consumer portables
- High-end portables
- Architectural
- Entertainment
- Vehicles
Specifications
- Available colors
- White
- 70-CRI white
- 80-CRI white
- 90-CRI white
- Royal blue
- Blue
- Green
- PC amber
- Red‑orange
- Red
- High efficiency (HE) photo red
- White
Package Dimensions
Additional Resources
Publicēts: 2014-01-23
| Atjaunināts: 2024-08-06