Cree LED XLamp® XM-L2 LEDs

Cree LED XLamp® XM-L2 LEDs are high-performing single-die LEDs, delivering breakthrough lumen output and efficacy in the XM package. These LEDs build on the unprecedented performance of the original XM-L by increasing lumen output up to 20% while providing a single die LED point source for precise optical control. Built on the SC3 Technology™ Platform, XM-L2 LEDs are available in white, 80-CRI white, 85-CRI white, and 90-CRI white. The XM-L2 LED shares the same footprint as the original XM-L, providing a seamless upgrade path and shortening the design cycle.

The XM-L2 LED offers the unique combination of high efficacy and high lumen output at high drive currents, delivering an unprecedented 1198 lumens at 116 lumens-per-watt efficacy at 3A, 25°C. XLamp XM-L2 LEDs are the ideal choice for lighting applications where high light output and maximum efficacy are required, such as LED light bulbs, outdoor lighting, portable lighting, indoor lighting, and solar-powered lighting.

Features

  • Available in white, 80-CRI white, 85-CRI white, and 90-CRI white
  • ANSI-compatible chromaticity bins
  • Binned at 85°C
  • Reflow solderable - JEDEC J-STD-020C
  • Electrically neutral thermal path

Specifications

  • Maximum drive current: 3000mA
  • Low thermal resistance: 2.5°C/W
  • Wide viewing angle: 125°
  • Unlimited floor life at ≤30°C/85% RH

Applications

  • LED light bulbs
  • Outdoor lighting
  • Portable lighting
  • Indoor lighting
  • Solar-powered lighting

Mechanical Dimensions

Mechanical Drawing - Cree LED XLamp® XM-L2 LEDs
Publicēts: 2012-12-10 | Atjaunināts: 2024-04-12