Digi ConnectCore 8M Mini Development Kit

Digi ConnectCore 8M Mini Development Kit is a System-on-Module (SOM) platform based on the NXP® i.MX 8M Mini applications processor. The Mini Dev Kit integrates memory, Digi Microcontroller Assist™ power management, pre-certified wireless connectivity, and advanced Digi TrustFence® device security. Additionally, the Digi TrustFence device security is a complete, open-source Linux software platform based on the Yocto Project and complete Android support through Digi Embedded Android. The SOM platform simplifies embedded product development by eliminating the complexity and risk of custom board designs.

The Digi ConnectCore 8M Mini Development Kit offers multiple display interfaces, camera, audio, Digi XBee® modules, and other hardware options for optimal flexibility and user experience.

Features

  • Industrial i.MX 8M Mini quad-core System-on-Module (SOM)
  • Digi Embedded Yocto (Linux) providing full Yocto Project support
  • Digi Embedded Android providing full Android support
  • Video capabilities with built-in VPU
  • Digi TrustFence®, a complete IoT device security framework
  • Digi Microcontroller Assist™ for advanced power management, security, peripheral support, and system reliability operations
  • Pre-certified dual-band 802.11a/b/g/n/ac and Bluetooth® 5 connectivity
  • Cloud and edge compute services integration
  • Dev board includes on-board interfaces for:
    • HDMI or LVDS displays
    • Digi XBee® integration to extend wireless connectivity to a global family of modules spanning popular IoT protocols

Kit Contents

  • Digi ConnectCore® 8M Mini development board
  • Console port cable
  • Dual-band antenna
  • Power supply and accessories
  • Reference designs for LVDS, HDMI, and CAN-FD

Videos

Publicēts: 2021-04-02 | Atjaunināts: 2024-03-04