Digi EX50 5G Cellular Router
Digi EX50 5G Cellular Router provides businesses with a secure network that works from anywhere. It has a small form factor that allows discrete device placement. The EX50 reduces the complexity of managing multiple devices and simplifies installations and day-to-day management. This Router establishes valuable network resilience with 4G failover in cases of 5G disruption and includes additional security and enterprise features. The Digi EX50 makes an ideal 5G go-to enterprise solution at the headquarters for backup connectivity, at the branch for cost-optimized primary connectivity, or at the IT-managed home office for secure, all-in-one connectivity with Wi-Fi®.Features
- Future-proof and ready for use cases like 5G network slicing, SD-WAN, 4K/8K cameras, and AR/VR
- High-speed 5G NR and 4G LTE-Advanced Pro Cat 20 dual connectivity cellular radio
- Enterprise-grade Wi-Fi 6 and dual 2.5 Gigabit Ethernet
- Extended operating temperature range for wider use-cases
- Standards-based Power over Ethernet simplifies installation
- Multiple mounting options and accessories
- Serial port for remote, out-of-band management
- Securely deploy, monitor, and control devices with Digi Remote Manager®
- Full-featured industrial cellular routing platform
Videos
Overview
Application Examples
Additional Resources
Accessories
DIGI Remote Manager
Digi Remote Manager is a technology platform that brings networks to the next level, allowing networks, and the people who manage them, to work smarter. Deploy, monitor, and manage devices from a single point of command. Edit configurations, update firmware, schedule, and automate tasks from a desktop, tablet, or phone.
Key Features of Digi Remote Manager
- Device Health
Set performance parameters for healthy devices and create alerts, alarms, and reports to stay ahead of network problems. - Compliance and Security
Maintain security compliance (e.g., PCI, HIPAA, NIST) by defining a standard configuration, and then scanning and fixing any out-of-compliance devices. - Firmware Updates
Schedule mass firmware updates to groups of device
Publicēts: 2021-11-09
| Atjaunināts: 2024-03-04