Digilent 410-358 Pcam 5C Fixed Focus Color Camera Module
Digilent 410-358 Pcam 5C Fixed Focus Color Camera Module is designed around Omnivision OV5640 image sensor for use with FPGA development boards. This color camera module provides high data bandwidth that supports 1080p (at 30 frames per second) and 720p (at 60 frames per second) video streaming formats. The Pcam 5C uses a dual-lane MIPI CSI-2 interface for data transfer.The Pcam 5C imaging module is for use with FPGA developments boards connected via a 15-pin Flat-Flexible Cable (FCC). This imaging module works with Pcam compatible Digilent development boards. Typical applications include mobile phones, entertainment, digital still camera, and video camera.
The LIOV5640MIPIAF Omnivision OV5640 image sensor offers various internal processing functions that improve image quality. This 5 MegaPixel (MP) color image sensor includes automatic black level calibration, controls for adjusting saturation, hue, gamma, and sharpness.
Features
- 5MP color system-on-chip image sensor Omnivision OV5640
- 15-pin FFC connector for image data
- Dual lane MIPI CSI-2 image sensor interface
- Supports QSXGA @ 15Hz, 1080p @ 30Hz, 720p @ 60Hz, VGA @ 90Hz and QVGA @ 120Hz
- RAW10, RGB565, CCIR656, YUV422/420, YCbCr422, and JPEG compression output formats
- Standard M12 lens mount for lens interchangeability
- Ships with 10cm cable and factory installed fixed-focus lens
- 4.0cm x 2.5cm Small PCB size for flexible designs
- 1×7 straight 100-mil header for access to auxiliary camera signals
- Works with Pcam compatible Digilent development boards
Specifications
- 3V to 3.6V power supply input voltage range
- 2592 x 1944 pixels active array dimensions
- Rolling shutter type
- 200mA maximum power supply current consumption
Publicēts: 2018-07-25
| Atjaunināts: 2022-09-08