Amphenol FCI MezzoStak® 0.5mm Pitch Board-to-Board Connectors

Amphenol FCI MezzoStak® 0.5mm Pitch Board-to-Board Mezzanine Connectors feature a hermaphroditic design that mates to itself, using the same part number for both mated sides to reduce inventory. These connectors ensure highly reliable performance with guidance "scoops" to permit easy mating when misaligned. They also offer polarization to prevent mismating, dual-point mating for redundant electrical contact, and a high retention force to ensure a secure connection. Amphenol FCI MezzoStak 0.5mm Pitch Board-to-Board Mezzanine Connectors are suitable for portable and mobile electronics, medical and instrumentation, handheld terminals, automatic identification and data capture, sensors, military, communications and networking, vehicles, and metering and energy applications.

Features

  • Hermaphroditic design mates to itself reduces inventory
  • Easy, reliable mating
    • Guidance "scoops" permit easy mating when misaligned
    • Polarization prevents mismating
    • Dual-point, long wipe contacts
  • High un-mating force ensures connection security
  • Precise 0.08mm maximum SMT lead co-planarity eases attachment of connector leads to PCBs
  • Footprint compatible with major brands
  • High speeds, including PCIe®G2 , supported by signal integrity reports and S-parameter models
  • 0.5mm high-density contact pitch in two rows

Applications

  • Portable and mobile electronic equipment
  • Medical and instrumentation
  • Point-of-sale / retail equipment
  • Handheld terminals
  • Automatic identification and data capture
  • Sensors
  • Military
  • Communications and networking
  • Data and mass storage
  • Vehicles
  • Metering and energy

Specifications

  • 0.50A (derated) current rating per contact
  • 500V dielectric withstanding voltage
  • 50V voltage rating
  • 30mΩ max. contact resistance
  • 50 mating cycles
  • -40°C and 125°C operating temperature range

Videos

Mating Features

Chart - Amphenol FCI MezzoStak® 0.5mm Pitch Board-to-Board Connectors
Publicēts: 2012-01-12 | Atjaunināts: 2024-08-19