HARTING DIN 41612 Connectors

HARTING DIN 41612 connector family comprises the industry's widest range of DIN 41612 signal, power, mixed, 64 VME 64x, and DIN 41612 shell housings and accessories. HARTING DIN 41612 connectors can be custom-loaded to suit any application.

DIN Signal Connectors

HARTING DIN 41612 Connectors are the standard for board-to-board and cable-to-board connections in industrial automation and measurement applications. They are designed to provide board-to-backplane or cable-to-board connections in applications that require a working current of up to 2A max. per contact.

Features
        •   2.54mm (0.100") connectors in accordance with IEC 60603-2
        •   Comprehensive range of standard, inverse, and complementary connector types with solder, crimp, wire-wrap, and press-in terminations
        •   High-temperature SMC connectors compatible with reflow processes
        •   Optional snap-in clips or kinked pins for improved fixing to the PCB
        •   Optional coding systems to prevent incorrect mating
        •   Available in 1/2 and 1/3 size connectors

View DIN 41612 Signal Connectors

DIN Power Connectors

HARTING DIN 41612 Power Connectors product line includes types C, D, E, and Har-Bus 64 with complementary types FM, 2F, H3, F9, and MH, interface connectors I/U, and accessories such as housings and hardware. These connectors are well-suited for power supplies and railway transportation applications.

Features
        •   High current connectors in accordance with DIN IEC 60603-2
        •   Comprehensive range of standard and complementary connector types for solder, crimp, wire-wrap, cage clamp, FASTON, and press-in termination
        •   6A and 15A per contact optional available
        •   Optional coding systems to prevent incorrect mating

View DIN Power Connectors

DIN Shell Housings

Features
        •   Comprehensive range for all DIN 41 612 cable connectors
        •   Available full metal and metalized EMC housings with superior shielding efficiency
        •   Variety of coding systems, locking mechanisms, and hardware
        •   Hardware for integration into Han® Industrial Hoods and Housings
        •   Comprehensive range of shrouds with multiple stand-off heights for different PCB thicknesses

View DIN Shell Housings

Videos

Publicēts: 2015-09-14 | Atjaunināts: 2025-09-04