HARTING har-flex Connectors

HARTING har-flex® Connectors are based on a 1.27mm grid and offered in six stacking heights, from 1.75mm to 13.65mm. The har-flex connectors with SMT technology allow designers to bridge PCB distances from 8mm to 20mm in mezzanine applications. Featuring high-density contact spacing and pin count configurations ranging from 6 pins to 100 pins in even-numbered positions, the har-flex connectors maximize PCB real estate and achieve overall space savings and cost efficiencies. The robust design includes solder hold-downs to ensure a reliable connection to the PCB. This also helps absorb stress on the solder contacts resulting from insertion and removal forces. HARTING har-flex Connectors provide 100% coplanarity testing and standard fitting with pick-and-place pads that guarantee a simple, fully automatic assembly of the PCBs.

Features

  • Robust design with solder hold-downs
  • Wide range of pin counts available (all even numbers from 6 to 100)
  • Six stacking heights, from 1.75mm to 13.65mm
  • Covers PCB distances from 8mm to 20mm
  • SMT termination for reflow solder process
  • Pick-and-place pads for automatic assembly
  • Tape-and-reel packaging for pick-and-place machines
  • Secure solder connection (coplanarity of termination pins <0.1mm)
  • Flexible tolerances of PCB distance due to a wiping length of 1.5mm
  • Moisture sensitivity level (MSL) 1

Applications

  • Controllers
  • Drives
  • Sensors

Specifications

  • Working current (per IEC 60 512 at 80% derating)
    • 6-way: 1.1A
    • 12-way: 1.1A
    • 50-way: 0.8A
    • 80-way: 0.8A
    • 100-way: 0.8A
  • 500V test voltage
  • <25mΩ contact resistance
  • >10GΩ insulation resistance
  • Mechanical
    • -55°C to +125°C temperature range
    • 0.5N/contact (approx.) insertion and withdrawal force 
  • Physical
    • LCP moldings, UL 94-V0
    • Copper alloy contacts

Videos

Additional har-flex Products

har-flex THR - Meets the need for industry-suitable miniature connectors for mechanically demanding applications. These connectors use through-hole reflow (THR) termination technology with binders attached laterally for an extremely stable connection. SMT signal contacts soldered onto the surface ensure continued flexible separation of the conductor tracks within the circuit board and make them usable on both sides. The har-flex THR series is tailored for miniaturized and mechanically stressed applications with a 1.27mm-pitch spacing. View Datasheet

har-flex SMT - This general-purpose PCB connector series is based on a 1.27mm grid with SMT termination technology. These connectors are available in straight or angled. The har-flex SMT series provides connectivity solutions for a variety of board-to-board and cable-to-board applications. View Datasheet

Publicēts: 2012-02-07 | Atjaunināts: 2025-10-30