HARTING ix Industrial® IP20 PushPull Cables

HARTING ix Industrial® IP20 PushPull Cables provide the miniaturization benefits of ix Industrial in a more efficient and comfortable design. The HARTING ix Industrial IP20 PushPull overmolded cable outlet offers improved bend protection and protection against higher tension on the cable. These cables feature Cat. 6A Class EA transmission up to 500MHz and a 10Mbit/s to 10Gbit/s data rate. These IP20 PushPull devices include Type A (Ethernet) and Type B (signal) interfaces and operate over a -40°C to +85°C operating temperature range.

Features

  • Pushpull mechanism
    • Easier handling
    • Audible click when connecting
  • IDC termination
  • Unlocking latch option actuates push-pull mechanism farther away from the connection point

Applications

  • Control cabinets
  • Electrical enclosures
  • Industrial robot arms
  • Industrial cameras
  • Server racks
  • Human-machine interface
  • Handheld devices

Specifications

  • -40°C to +85°C operating temperature range
  • Cat. 6A Class EA transmission up to 500MHz
  • Type A (Ethernet) and Type B (signal) interfaces
  • 1.5A rated current
  • 50VAC, 60VDC rated voltage
  • 10Mbit/s to 10Gbit/s data rate range
  • IP20 rating
  • 5000 minimum mating cycles
  • IEC 61076-3-124, IEEE 802.3at Power over Ethernet (PoE+)
  • UL certified
Publicēts: 2024-09-04 | Atjaunināts: 2025-02-11