Harwin Pogo Pins Spring-Loaded Contacts

Harwin Pogo Pins Spring-Loaded Contacts provide a lightweight surface-to-surface connection and a high number of mating cycles for frequent use and longer life. These durable single-connection contacts are designed to absorb significant misalignment and mate with any conductive surface. The contact design features a short plunger and body with an integrated coil spring. Mated to the flat surface of the SMT contact pad, the connection is preserved against the spring force by other systems within the equipment. The low mating force achieves rapid and effortless connections. Harwin Pogo Pins Spring-Loaded Contacts are suitable for wearable devices, point-of-sale (POS) tracking, mobile electronics, and other applications.

Features

  • Durable single-connection contacts, absorbs significant misalignment
  • High number of mating cycles for frequent use and longer life
  • Lightweight surface-to-surface connection
  • Low mating force enables rapid and effortless connections
  • Contact design has a short plunger and body, with an integrated coil spring
  • Mates with any conductive surface
  • Available in tape-and-reel packaing for high-volume, surface-mount assembly

Applications

  • Wearable devices
  • Medical
  • Home entertainment
  • POS tracking
  • Mobile electronics
Publicēts: 2016-11-11 | Atjaunināts: 2024-07-15