Harwin SYCAMORE Contacts

Harwin SYCAMORE Contacts are low-profile, single-piece SMT socket contacts designed for direct assembly to the PCB. These contacts use two terminals to balance on the PCB while the rest of the contact sits in a hole in the PCB. This design eliminates the outer shell typical on existing two-piece PCB sockets, and the three points of contact improve on existing SMT sockets by ensuring signal continuity. The beryllium copper base material and gold-plating finish offer durability of 500 mating cycles. 

Harwin SYCAMORE Contacts are ideal for PCB layouts with field-replaceable modules with odd-form termination layouts. By locating a SYCAMORE contact at each termination point, a module can be easily removed and replaced at any time. Temperature-sensitive components can also benefit from being assembled to the PCB via these contacts. The SYCAMORE series is suitable for sensors applications such as domestic and commercial gas detection systems, fire alarms, and metering systems.

Features

  • Low profile, single-piece SMT socket contacts designed for direct assembly to PCB
    • Two terminals balance on PCB while the rest of contact sits in a hole in PCB
    • Eliminates the outer shell typical on existing two-piece PCB sockets
  • Beryllium copper base material
  • Gold-plating finish
  • Durability of 500 mating cycles
  • Tape and reel (1400 contacts per reel), ideally suited for automated assembly
  • 6A current rating
  • 0.3mm maximum height above PCB
  • -50°C to +125°C operating temperature range

Applications

  • Temperature-sensitive components
  • Sensors
  • Domestic and commercial gas detection systems
  • Fire alarms
  • Metering systems
  • PCB layouts with field-replaceable modules with odd-form termination layouts

Videos

Publicēts: 2017-06-19 | Atjaunināts: 2022-03-15