Hirose Electric FX20 0.5mm Floating Stacking Connectors

Hirose FX20 0.5mm Floating Stacking Connectors feature a double beam structure that provides a minimum of +/- 0.6mm float in the XY directions. These connectors offer 0.5mm pitch, a self-cleaning function, vibration resistance, +/- 1.2mm self-alignment for easier mating and a current capacity of 0.5A / pin.  The contacts for both header and receptacle are enclosed in a non-flowable housing for dust protection. Hirose FX20 connectors are available in four stacking heights in 15mm, 20mm, 25mm, and 30mm PCB distances.

Features

  • ± 0.6mm min. floating in XY directions
  • Self-cleaning function
  • Vibration resistance
  • Double beam contact
  • 0.5A / pin current capacity
  • RoHS compliant
  • Available in 15mm, 20mm, 25mm, and 30mm PCB distances
  • Contacts of both header and receptacle are enclosed in the housing for dust protection
  • Non-flowable material penetration to the contacts with capillary action prevention structure

Dimensions

Hirose Electric FX20 0.5mm Floating Stacking Connectors
Publicēts: 2012-06-20 | Atjaunināts: 2025-07-02