Infineon Technologies iMOTION™ IPM Family

Infineon iMOTION™ intelligent power modules (IPM) are a family of highly integrated products for the control of variable speed drives. Infineon iMOTION integrate the required hardware and software to perform sensorless control of permanent magnet synchronous motors (PMSM). This provides the highest energy efficient appliance motor system with the lowest system cost.   

iMOTION ICs integrate all the control and analog interface functions required for sensorless field oriented control (FOC) of PM motors using DC link or leg shunt current measurements. In addition they feature Infineon's patented and field proven motor control engine (MCE) that eliminates software coding from the motor control algorithm development process. Implementing a variable speed drive is reduced to configuring the MCE for the respective motor. Assisted by powerful tools like MCEwizard and MCEDesigner it is possible to have the motor up and running in less than an hour.

Features

  • Integrated boost PFC power stage and gate driver
  • Integrated gate drivers and bootstrap circuits
  • Temperature monitor
  • Protection shutdown pin
  • Low VCE(on) Trench IGBT technology
  • Undervoltage lockout for all channels
  • Matched propagation delay for all channels
  • 3.3V Schmitt-triggered input logic
  • Cross-conduction prevention logic
  • Motor Power range up to 2kW / 85VAC~253VAC
  • Isolation 2000VRMS min and CTI > 600

Applications

  • Clothes washers
  • Air-conditioners
  • Compressor drives
  • Fans/compressors
  • Light industrial drives

Videos

Overview

Infineon Technologies iMOTION™ IPM Family
Publicēts: 2013-12-27 | Atjaunināts: 2023-03-29