IXYS MDNA360UB2200Px Rectifier Modules

IXYS MDNA360UB2200Px Rectifier Modules are high-voltage standard rectifiers featuring the Infineon IGBT brake unit. These modules are 3-phase rectifier bridges with a 2200V maximum repetitive reverse blocking voltage (VRRM), 360A bridge output current (ID(avg)), and 1900A maximum forward surge current (IFSM). The MDNA360UB2200P-PC rectifier module is available in an E2-Pack package built using a phase change material. These modules are ideally suited for 3-phase rectifiers with brake units for drive inverters.

Features

  • 3-phase rectifier bridge with Infineon brake unit and NTC
  • 2200V maximum repetitive reverse blocking voltage (VRRM)
  • 360A bridge output current (ID(avg))
  • 1900A maximum forward surge current (IFSM)
  • Available with a phase change material
  • RoHS compliant E2-pack package

Applications

  • 3-phase rectifiers with brake unit for drive inverters

Configuration with Dimensions

Chart - IXYS MDNA360UB2200Px Rectifier Modules
Publicēts: 2020-07-07 | Atjaunināts: 2024-05-29