Ka-Ro Electronics TX8M-SV72 Computer-On-Module Development Kit

Ka-Ro TX8M-SV72 Computer-On-Module (COM) Development Kit is powered by a 1.6GHz Arm® Cortex®-A53-based NXP i.MX 8M Mini processor. Ka-Ro TX8M-SV72 COMs are ideal for versatile computing functions with low power requirements. The module has a 3.3V to 5V power supply. The board is mounted to a 10.1" thin-film-transistor (TFT) display. The kit can interface with Ethernet, I2C, PCIe, SPI, UART, and USB. 

Features

  • Preinstalled Linux
  • Mounted to a 10.1" thin-film-transistor (TFT) display
  • 12VDC power supply
  • Mini-PCIe socket
  • RJ45 Ethernet connector
  • 3.5mm audio jack
  • 120-pin header expansion ports
  • MIPI-CSI camera interface on DF13
  • Micro SD-Card socket
  • -25C° to +85°C operating temperature range
  • Ethernet, I2C, PCIe, SPI, UART, and USB interfaces
Publicēts: 2019-04-19 | Atjaunināts: 2023-08-16