KEMET SHBC Coils
KEMET SHBC Coils are normal mode chokes with Fe-Si-Al dust cores, which are characterized by low core loss and high-frequency drive. These devices offer a wide variety of characteristics that are useful in various fields such as DC-DC converter and normal noise countermeasures. KEMET SHBC Coils are ideal for several applications, including switching power supply outlets, DC-DC converters, phase compensation, and boost converters, as well as normal mode noise countermeasures.Features
- Fe-Si-Al dust core material
- Available for smoothing and converting
- Low core loss
- High-frequency drive
- Wide variety of sizes and specifications
- Inductances up to 311µH at 0 A ±20%
- Rated current up to 30A
- -40°C to +125°C operating temperature range
Applications
- Switching power supply outlets
- DC-DC converters
- Phase compensation and boost converters
- Normal mode noise countermeasures
Publicēts: 2019-07-18
| Atjaunināts: 2023-10-25