KEMET MPXV AEC-Q200 Metal Composite Inductors
KEMET MPXV AEC-Q200 Metal Composite Inductors feature a metal composite core with high saturation characteristics that maintain function in rush current mode. These inductors provide a 0.10µH to 100µH inductance range with ±20% tolerance and a 2A to 90A current range. The MPXV series offers low acoustic noise and low magnetic flux leakage. KEMET MPXV AEC-Q200 Metal Composite Inductors are suitable for various automotive applications such as electric power steering (EPS), head-up displays (HUD), LED headlights, meter cluster panels, and more.Features
- Metal composite powder
- Shielded construction
- SMD configuration
- Low acoustic noise
- Low magnetic flux leakage
- AEC-Q200 qualified
Applications
- LED headlights
- Meter cluster panels
- HUD
- Electric water pumps (EWP)
- Electric oil pumps (EOP)
- EPS
Specifications
- 0.10µH to 100µH inductance range
- -55°C to +155°C operating temperature range
- ±20% inductance tolerance
- 0.48mΩ to 341.2mΩ rated DC resistance range
- 2A to 90A rated current range
Construction
Inductor Technology Attribute Comparison
Videos
Additional Resources
Sample Kits
Publicēts: 2019-12-30
| Atjaunināts: 2025-08-21