Ezurio BL653 Series BLUETOOTH® 5.1 802.15.4 NFC Modules

Ezurio BL653 Series BLUETOOTH® 5.1 802.15.4 NFC Modules allow for industrial OEMs to implement long-range BLE applications in harsh environments. The BL653 is a secure, low-power microcontroller module with multi-wireless capabilities. It is the future of wireless Industrial Internet of Things (IIoT) connectivity. The Ezurio BL653 device is powered by Nordic's nRF52833 and has a small form factor. DVKs provide for a secure, robust BLE and Cortex-M4F CPU for any product design.

Features

  • Bluetooth v5.1 Bluetooth Low Energy (BLE) plus NFC
  • Bluetooth v5.2 capable
  • 802.15.4 radio (non-certified – Thread & ZigBee via Nordic SDK or Thread via Zephyr)
  • Widest range of configurable interfaces: UART, I2C, SPI, ADC, GPIO, PWM, FREQ, USB, PDM, and NFC
  • Extended Industrial Temperature Rating (-40°C to +105°C)
  • Ultra-small footprint (15mm x 10mm x 2.2mm)
  • BLE Peripheral/Central roles supported
  • 2Mbps and LE Long Range: Support for 2Mbps, 1Mbps, & 125kps coded
  • Bluetooth 5.1 - Direction finding – AoA and AoD
  • Hostless operation – Internal MCU reduces BOM
  • Powerful Core Cortex-M4F (512kB Flash, 128kB RAM)
  • Built on years of experience with Nordic (BL600 and BL652 Series)
  • Fully featured development kit everything needed to start BLE development
  • Application design choice: Leverage Ezurio's smartBASIC, simple AT command set, Zephyr RTOS or utilize Nordic SDK directly
  • Nordic nRF52833 – 7x7 QFN with 42 GPIOs utilized
  • Mechanically same form factor as BL654 Series

Specifications

  • Configurable Interfaces
    • UART
    • I2C
    • SPI
    • ADC
    • GPIO
    • PWM
    • FREQ
    • USB
  • -40°C to +105°C industrial temperature range
  • 15mm x 10mm x 2.2mm dimensions
  • Support for 2Mbps, 1Mbps, and 125kps coded

Videos

Publicēts: 2020-02-28 | Atjaunināts: 2024-04-23