TE Connectivity / Linx Technologies SMB Connectors

TE Connectivity's (TE) Linx Technologies SMB Connectors operate in a 0GHz to 12GHz frequency range and offer 50Ω impedance. The series includes plugs and jacks with straight or right-angle configurations and surface-mount or through-hole mount variants. This connector series also includes adapters that convert between connector styles while maintaining a controlled impedance. These RF connectors feature gold plating, superior corrosion resistance, and direct PCB attachment. Typical applications for TE's Linx SMB Connectors are LPWA, cellular Internet of Things (IoT), cellular, GNSS, ISM, industrial, commercial, and enterprise.

Features

  • 50Ω impedance
  • 0GHz to 12GHz operation
  • Gold plating
  • Superior corrosion resistance
  • Direct PCB attachment
  • Reflow or hand-solder assembly

Applications

  • LPWA - LoRaWAN®, Sigfox®, Wi-Fi HaLow™ (802.11ah)
  • Cellular IoT - LTE-M (Cat-M1), NB-IoT
  • ISM
  • Cellular 5G/4G LTE/3G/2G
  • GNSS - GPS, Galileo, GLONASS, BeiDou, QZSS
  • Industrial/commercial/enterprise
Publicēts: 2020-12-17 | Atjaunināts: 2024-09-30