ADLINK Technology
Advantech
Alorium Technology
ARBOR Technology
Axiomtek
BECOM
congatec
DFRobot
Eurotech
EyeCloud
IEI
Ka-Ro electronics
Kneron
Kontron
Nexcom
Raspberry Pi
SECO
Seeed Studio
SoMLabs
55 mm x 40 mm
67.6 mm x 31 mm
70 mm x 40 mm
82 mm x 50 mm
COM Express
COM Express Basic
COM Express Basic Pin-out Type 6
COM Express Basic Size Type 7
COM Express Basic Type 2
COM Express Basic Type 6
COM Express Basic Type 7
COM Express Compact
COM Express Compact Type 2
COM Express Compact Type 6
COM Express Evaluation Carrier Type 6
COM Express Mini
COM Express Mini, Type 10
COM Express Mini Module
COM Express Mini Pin-out Type 10
COM Express Mini Type 10
Altera
AMD
Ampere
ARM
Broadcom
Freescale
Intel
MediaTek
NVIDIA
NXP
Qualcomm
Renesas
STMicroelectronics
Texas Instruments
VIA
Xeon
Xilinx
7305E
165H
6600HE
ARC A350M
ARC A370M
ARM Cortex-A35
ARM Cortex-A35, ARM Cortex-M33
ARM Cortex-A55
ARM Cortex-A7
Atom
Atom D2550
Atom E3815
Atom E3825
Atom E3826
Atom E3827
Atom E3845
Atom E3930
Atom E3940
Atom E3950
Atom E640
32 kB, 32 kB, 256 kB
AMD FCH A75
CM236 PCH, CM238 PCH
CM238
CM246
CM246 PCH, HM370,QM370
CS5536
EG20T
F71869ED
HM170
HM175
HM370
HM570E
HM65
I3-N305
i3-N305
Infineon TPM 2.0
Integrated
Integrated PCH-LP
Integrated SoC
200 MHz
200 MHz, 650 MHz
400 MHz
400 MHz, 1.6 GHz
454 MHz
500 MHz
532 MHz
600 MHz, 1.4 GHz
650 MHz
667 MHz
800 MHz
800 MHz, 1.6 GHz
900 MHz to 3.3 GHz, 1.2 GHz to 4.4 GHz
900 MHz, 1 GHz
900 MHz, 1.2 GHz
925 MHz
930 MHz
945 MHz
1 GHz
1.035 GHz
0 GB
1 MB
22 MB
26 MB
42 MB
128 MB
256 MB
512 MB
1 GB
2 GB
2.4 GB
3 GB
4 GB
8 GB
16 GB
32 GB
48 GB
64 GB
96 GB
128 GB
0 GB
512 kB
1 MB
2 MB
22 MB
128 MB
256 MB
512 MB
1 GB
2 GB
4 GB
6 GB
8 GB
16 GB
32 GB
64 GB
32 kB, 256 kB
32 kB, 512 kB
64 kB, 512 kB
128 kB, 256 kB, 512 kB
256 kB
512 kB
512 kB, 2 MB
1 MB
1.5 MB
2 MB
3 MB
4 MB
6 MB
8 MB
9 MB
10 MB
12 MB
15 MB
16 MB
18 MB
3 V to 5.25 V
3.1 V to 3.6 V
3.1 V to 5.5 V
3.3 V
3.3 V to 5 V
3.3 V. 5 V
3.3 V/5 V
3.6 V
4.75 V TO 20 V
4.75 V to 20 V
4.75 V to 5.25 V
5 V
5 V to 14 V
5 V to 20 V
5 V, 12 V
5 VDC
8
8 V to 20 V
8.5 V to 12 V
8.5 V to 20 V
Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0
Audio, CAN, Ethernet, GPIO, I2C, I2S, PCle, SATA, SDIO, Serial, SPI, USB
Audio, CAN, Ethernet, GPIO, I2C, LVDS, MIPI-CSI, PCIe, SATA III, SPI, UART, USB 2.0, USB 3.2
Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB
Audio, CAN, Ethernet, GPIO, I2C, PCIe, UART, USB
Audio, CAN, I2C, SDI, SPI, UART
Audio, DDI, Ethernet, HDMI, LVDS, PCIe, SATA, SPI
Audio, DDI, Ethernet, I2C, LPC, PCIe, SATA, SMBus,
Audio, DDI, eDP, Ethernet, GPIO, I2C, LVDS, PCIe, SMBus, UART, USB 2.0, USB 3.0
Audio, DDI, eDP, Ethernet, GPIO, LVDS, PATA, PCIe, SATA III, USB 2.0, VGA, Video
Audio, DDI, eDP, Ethernet, GPIO, LVDS, PCIe Gen3, SATA III, UART, USB 2.0, USB 3.2
Audio, DDI, eDP, Ethernet, GPIO, LVDS, PCIe, SATA III, UART, USB 2.0, USB 3.0, VGA
Audio, DDI, eDP, Ethernet, GPIO, LVDS, PCIe, SATA III, UART, USB 2.0, USB 3.1, VGA, Video
Audio, DDI, eDP, Ethernet, I2C, LVDS, PCIe Gen2, SATA III, SMBus, USB 2.0, USB 3.0
Audio, DDI, eDP, Ethernet, I2C, LVDS, PCIe Gen3x1/2/4, SMBus, USB 2.0, USB 3.2
Audio, DDI, eDP, Ethernet, LVDS, PCIe Gen3, SATA III, UART, USB 2.0, USB 3.2, VGA
Audio, DDI, eDP, Ethernet, LVDS, PCIe Gen3, SATA III, USB 2.0, USB 3.2, VGA
Audio, DDI, eDP, Ethernet, eSPI, GPIO, I2C, MIPI-CSI, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0
Audio, DDI, eDP, I2C, LVDS, PCIe Gen2x2/4, SATA III, SMBus, USB 2.0, USB 3.0
Audio, DDI, eDP, eSPI, Ethernet, GPIO, I2C, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2
0 C
- 45 C
- 40 C
- 30 C
- 25 C
- 20 C
- 5 C
+ 50 C
+ 55 C
+ 60 C
+ 70 C
+ 80 C
+ 85 C
27 mm x 27 mm x 2.3 mm
27 mm x 27 mm x 2.6 mm
29 mm x 29 mm x 2.6 mm
30 mm x 30 mm
33 mm x 33 mm x 5.6 mm
40 mm x 70 mm
50 mm x 82 mm
55 mm x 40 mm
55 mm x 40 mm x 4.7 mm
55 mm x 84 mm
67.6 mm x 26 mm x 3.6 mm
67.6 mm x 26 mm x 4 mm
67.6 mm x 31 mm x 3.6 mm
68 mm x 31 mm x 4 mm
69.6 mm x 60 mm
70 mm x 40 mm
70 mm x 70 mm
74 mm x 46 mm
80 mm x 22 mm x 4.7 mm
82 mm x 105 mm x 4.8 mm