NXP Semiconductors Kinetis E Series Microcontrollers

NXP Semiconductors Kinetis E Series Microcontrollers are robust, highly scalable MCUs based on the Arm® Cortex®-M0+/M4 Core. The Kinetis E MCUs offer a broad range of memory, peripheral, and package options. These MCUs share common peripherals and pin counts that allows migrating within an MCU family or between MCU families. The Kinetic E MCUs operate at 2.7V to 5.5V supply voltage range and provide exceptional EMC/ESD robustness. These MCUs are designed for complex electric noise environments and high-reliability applications.

Features

  • 32-bit Arm Cortex-M0+/M4 Core
  • 8KB flash/1KB SRAM to 128KB flash/16KB SRAM scalable memory footprints
  • Precision mixed-signal capability with an on-chip analog comparator and 12-bit ADC
  • Powerful timers for a broad range of applications including motor control
  • UART, SPI, and I2C serial communication interfaces
  • High security and safety with internal watchdog and programmable CRC module
  • 2.7V to 5.5V single power supply with full functional flash program/erase/read operations
  • -40°C to +105°C ambient operating temperature range

Applications

  • White goods
  • Industrial applications
  • High-end home appliances
  • Motor control
  • Circuit breakers
  • Smart lighting

Fact Sheets

Comparison Chart

Chart - NXP Semiconductors Kinetis E Series Microcontrollers
Publicēts: 2013-07-17 | Atjaunināts: 2022-12-06