Microchip Technology SmartFusion®2 SoC FPGAs
Microchip Technology SmartFusion®2 SoC Field-Programmable Gate Arrays (FPGAs) address advanced requirements for security, high reliability, and low power. These next-generation FPGAs are critical for industrial, military, aviation, communications, and medical applications. They integrate a reliable flash-based FPGA fabric, 166MHz Arm® Cortex®-M3 Microcontroller subsystem, and advanced security processing accelerators. A single chip has up to 240DSP blocks, 5Mbit of embedded SRAM, certified PCIe Gen2 endpoints, eNVM flash memory, and high-performance communication interfaces.
Features
- SEU immune zero FIT flash FPGA configuration cells
- SEU Protected Memories: eSRAMs, DDR Bridges (MSS, MDDR, FDDR), Instruction Cache, Ethernet, CAN and USB Buffers, PCIe, MMUART and SPI FIFOs
- Hard 667mbps DDR2/3 controllers with SECDED (aka ECC or EDAC) protection
- Industry's lowest static power 7mW during operation on the 50K LUT device
- 2mW standby power in Flash*Freeze real-time low power state
- ARM Cortex-M3 low power modes
- SoC peripheral low power modes
- Leadership in Low Power FPGAs
- 10X lower static power with same performance
- 50% Lower Total Power
- Leadership in Secure FPGAs
- State of the art security enables root-of-trust applications
- Radically transforms the usefulness of FPGAs in security applications
- Leadership in Reliable FPGAs
- Only SoC FPGA with SEU immune FPGA configuration cells and processor
- Reliability designed for safety critical and mission critical systems
- Leadership in Real-Time FPGAs
- ARM® Cortex-M3 real-time microcontroller
- Flash Freeze real-time power management
- Instant on real-time availability
Applications
- Motor Control
- Aviation
- System Management
- Industrial
- Defense
- Communications
- Medical
Block Diagram
Publicēts: 2015-01-09
| Atjaunināts: 2026-06-23