StarTech Wireless Charging Pads

StarTech Wireless Charging Pads feature Qi2.2-certified MagSafe charging with a 25W USB-C® cable. StarTech Wireless Charging Pads support Qi 5W, 7.5W, 10W, and 15W profiles. The charging pads are compatible with iPhone, Google Pixel, and Samsung devices. 

Features

  • Device compatibility
    • iPhone 18, 17, 16 Pro/Pro Max, Duo
    • Google Pixel 11, 10 PixelSnap
    • Samsung S26/S26 Ultra (using manual alignment or a magnetic case)
  • Magnetic wireless charging pads
  • MagSafe compatibility
  • Built-in over-current and over-temperature protections

Applications

  • Home, office, and travel setups
  • Dock or laptop connections

Specifications

  • Qi2.2 certification
  • 25W charging
  • 2m USB-C tethered cable
  • Supports Qi 5W, 7.5W, 10W, and 15W profiles 
Publicēts: 2026-11-03 | Atjaunināts: 2026-11-03