STMicroelectronics STSPIN32F0 Advanced BLDC Controllers
STMicroelectronics STSPIN32F0 Advanced BLDC Controllers feature an embedded STM32 MCU and are suitable for driving three-phase BLDC motors using different driving modes. The STSPIN32F0 embeds a triple half-bridge gate driver able to drive power MOSFETs or IGBTs with a current capability of 600mA (sink and source). The high- and low-side switches of the same half-bridge can't be simultaneously driven high thanks to an integrated interlocking function.STMicroelectronics STSPIN32F0A features over-temperature, under-voltage lockout protections, and can be put in standby mode to reduce power consumption. The device provides 16 general-purpose I/O ports (GPIO) with a 5V tolerant capability. The STSPIN32F0A also has one 12-bit analog-to-digital converter with up to 9 channels performing conversions in single-shot or scan modes. The device can synchronize five general-purpose timers and supports an easy-to-use debugging serial interface (SWD).
Features
- Extended operating voltage from 6.7 to 45V
- Three-phase gate drivers600mA sink/source
- Integrated bootstrap diodes
- Cross-conduction prevention
- 32-bit ARM® Cortex®-M0 core: Up to 48MHz clock frequency
- 4-kByte SRAM with HW parity
- 32-kByte Flash memory with option bytes used for write/readout protection
- Availability FW bootloader
- 3.3V DC/DC buck converter regulator with overcurrent, short-circuit, and thermal protection
- 12V LDO linear regulator with thermal protection
- 16 general-purpose I/O ports (GPIO)
- 5 general-purpose timers
- 12-bit ADC converter (up to 9 channels)
- 3 rail-to-rail operation amplifiers for signal conditioning
- I2C, USART and SPI interfaces
- Comparator for overcurrent protection with programmable threshold
- 3FG open-drain output providing the decoded result of 3 Hall sensors inputs
- Standby mode for low power consumption
- UVLO protection on each power supply: VM, VDD, VREG, and VBOOTx
- On-chip debug support via SWD
- Extended temperature range:
- -40ºC to +125°C
Applications
- Smart manufacturing equipment
- Home appliances: vacuum cleaners, hand/hair dryers, air purifiers and coffee machines
- Power tools, FANs and pumps
- High-tech applications like: drones, gimbals, educational/home robots
Videos
Additional Resources
Publicēts: 2017-08-28
| Atjaunināts: 2022-06-17