New Energy Cree High Power Starboards
New Energy Cree High Power Starboards are built with Cree XLamp LED technology. These Starboards deliver high efficacy across a range of luminous flux options. These easy-to-use setup starboard configurations allow for optimal performance and flexibility. The High Power Starboards also allow for rapid prototyping and sampling of the latest LEDs. New Eneregy Starboards feature a metal core PCB for optimal thermal dissipation and are configurable with a variety off-the-shelf optics.Features
- Cree SC5 Technology available
- 70 and 80 CRI available
- 2700K to 6500K CCT
- Metal Core PCB for optimal thermal dissipation
- Configurable with off-the-shelf optics
Applications
- Prototyping
- Flashlights
- Downlights
- Architectural
- Directional
- Horticulture
- Portables
- Vehicles
Dimensions
Publicēts: 2016-05-10
| Atjaunināts: 2022-03-11