Rubycon Featured Products
MF Mini Polymer Multilayer Capacitors (PMLCAP™)
16VDC to 63VDC voltage range, ±10% or ±20% capacitance, and -55°C to +125°C temperature range.
ZLR Radial-Leaded Aluminum Electrolytic Capacitors
A high-performance electrolyte offers higher conductivity, achieving lower impedance than the ZLH.
CFV/CZF AEC-Q200 Conductive Polymer Capacitors
Features AEC-Q200-qualified capacitors with an improved load life of 4000 hours at +125°C.
CEV/CZE AEC-Q200 Conductive Polymer Capacitors
Features AEC-Q200-qualified capacitors with a high load life of 10,000 hours at +105°C.
TAV SMD Aluminum Electrolytic Capacitors
AEC-Q200 qualified, RoHS compliant, and features a 35VDC rated voltage range.
TGV Aluminum Electrolytic Capacitors
Offer a capacitance range of 180μF to 560μF with a voltage range of 16VDC to 80VDC.
MXT Aluminium Electrolytic Capacitors - Snap In
Feature 400VDC to 450VDC rated voltage range, ±20% capacitance tolerance, and RoHS compliance.
RXA Radial Leaded Aluminum Electrolytic Capacitors
Designed for automotive applications and have a 25VDC to 70VDC voltage range